- 2 buttons.
- Control of an electric lock.
- Protection switch.
An affordable door intercom
The 2N EntryCom IP Uni is modest at first glance, but of its possibilities HER is a very interesting access control for simple installations. It offers the advantages of the IP environment and the SIP telephone, whereby the simple installation also enables the use of the existing LAN network. The operation is intuitive and the high-quality construction in the effective design ensures a sufficient degree of resistance to external influences.
The 2N EntryCom IP Uni door entry system is the ideal solution for door communication in a common outdoor and indoor area, for example when entering an office building or a single-family house. The technically sophisticated design allows easy mounting on a surface or in the wall or in Sadrocarton. The use of IP technology and the SIP protocol gives the door entry system a wide range of options for connecting to telephone systems. Operation and settings simplifies the clear web interface or software application, with which you can even undertake the most extensive installation with a larger number of door entry systems.
Use the 2N EntryCom IP Uni as a solution for controlled entry into a house, office or area. Let yourself be pleasantly surprised by the simplicity of installation and also the operation, the financial advantages and not least also the new possibilities of increasing the security of persons and assets within the property.
This text is machine translated.