Combine the use of the existing and most popular technology for access control with the modern Bluetooth technology. All elements are elegantly combined in an access unit, which can read all types of RFID cards present in the market and often used and at the same time communicates with your Smartphones, which can replace these cards completely free of charge.
SAFETY OF PERSONS AND PROPERTY
Use the 2N Access Unit 2.0 access units to prevent unauthorized access to the building and to ensure the highest level of safety for people in the building.
PRESENCE SYSTEM
The access unit 2N Access Unit 2.0 serves as a terminal for presence control and registers the coming and going of all employees. This information is sent to the 2N® Access Commander software, where it is displayed in graphical form.
PART OF A COMPLEX SOLUTION
The combination of the 2N Access Unit 2.0 units and the 2N call stations as part of a large installation, together with the administration via 2N® Access Commander Software, forms a complex solution for access to your building based exclusively on IP technology.
DOOR SECURED ON BOTH SIDES
Additional additional modules such as an RFID card reader, a keyboard, a fingerprint scanner or a Bluetooth module can be connected to the 2N access unit 2.0 access unit, WAS enables a security of the door from both sides.
ACCESS BOUND TO TIME PROFILES
Set different time profiles and allow staff access to the building, taking into account security, for example working hours, weekends, etc.
SECURITY AS A PRIORITY
In plants based on IP technology, network protection is a critical point. The 2N Access Unit 2.0 units therefore support the 802.1X protocol, HTTPS communication and word-attack protection that protect your IP network.
MANAGEMENT VIA A WEB INTERFACE
You can simply connect the access unit to your LAN network and set everything via the intuitive web interface.
ADVANCED EVENT RECORDING
For selected events, the 2N Access Unit 2.0 units enable the sending of event logs to the Syslog server as well as e-mail messages to the object protection staff or the sending of HTTPS instructions to third parties.
This text is machine translated.