• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3 m Warm white;SygonixFlex-Stripe LED strip basic set+ plug 230 V

1/5
Packaging type
Piece
Product type
LED strip basic set
Connectors (LED strips)
+ plug
LED strip features
Can be shortened
Dimmable
Flexible
Self-adhesive
Remote control
Colour
Warm white
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

50 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix LED Flex Strip warm white

  • Warm white
  • LEDsDimmable
  • Can be shortened
  • With remote control

Our service for you

Technical specifications

  • 390 lm in 1 meter
Packaging type

Piece

Product type

LED strip basic set

Connectors (LED strips)

+ plug

LED strip features

Can be shortened

Dimmable

Flexible

Self-adhesive

Remote control

Factory colour

Transparent

Colour

Warm white

Min. colour temperature

3500 K

Use

Inside

Colour rendering index

80 Ra

Operating voltage

230 V

Connection

Plug

Dim

(L x W x H) 3 m x 3 mm x 8 mm

Power consumption

4.6 W

LEDs

90 pc(s)

Width

3 mm

Height

8 mm

Length

3 m

IP20

n.rel.

Yes

Weight

156 g

Material

Polyurethane (PU)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612391 3 m Warm white;SygonixFlex-Stripe LED strip basic set+ plug 230 V

Warranty Terms

Warranty Terms 2612391 3 m Warm white;SygonixFlex-Stripe LED strip basic set+ plug 230 V

Description

Self-adhesive LED strips for unique lighting. A simple and comfortable stuern is possible via the remote control.

This text is machine translated.

Scope of delivery

  • LED Strips
  • Remote control
  • Controller
  • Power plug
  • User manual

More interesting products

(*All information is plus legal VAT)