• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

32.0325P0001 PV-KST4-EVO 2A/10II Stäubli Content: 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PV-KST4-EVO 2A/10II

Product type

Photovoltaics connector

IP2X

Manufacturer part #

32.0325P0001

Content

1 pc(s)

Cable Ø (max.)

8.4 mm

Cable Ø up to

6.4 mm

Cable Ø range

6.4 - 8.4 mm

Contact material

Copper silver plated

Width

18.8 mm

Height

18.8 mm

Length

67.1 mm

Max. temperature

85 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045932 32.0325P0001 PV-KST4-EVO 2A/10II Stäubli Content: 1 pc(s)

What kind of PV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)