Compact 360° rotating angle-drill head attachment with 10 mm quick-action chuck. By rotating the ball joint, the drill chuck can be quickly set to any position in the circle of 360°. Thus the angle drilling head is applicable for left and right-handed persons. The drill head is locked by turning the handle. The rubber-coated anti-slip handle provides a secure guide when drilling to transfer the required drilling power to any point that is difficult to access. For safety reasons, the max. Bit length 190 mm / 3/4". With the inner bevel gear, work can also be done with higher shelf life, thus the angle drill head is also suitable for series drilling around the interior work or on building sites. The hexagonal shaft fits the angle drill head into standard cordless screwdrivers or drills. The use of keyhole saws or long drill bits such as formwork, wall breakthroughs or slotted drills is not suitable.
This text is machine translated.
Description
Compact 360° rotating angle-drill head attachment with 10 mm quick-action chuck. By rotating the ball joint, the drill chuck can be quickly set to any position in the circle of 360°. Thus the angle drilling head is applicable for left and right-handed persons. The drill head is locked by turning the handle. The rubber-coated anti-slip handle provides a secure guide when drilling to transfer the required drilling power to any point that is difficult to access. For safety reasons, the max. Bit length 190 mm / 3/4". With the inner bevel gear, work can also be done with higher shelf life, thus the angle drill head is also suitable for series drilling around the interior work or on building sites. The hexagonal shaft fits the angle drill head into standard cordless screwdrivers or drills. The use of keyhole saws or long drill bits such as formwork, wall breakthroughs or slotted drills is not suitable.