• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3D Xtech PKK09UN100500BK01 THERMAX PEKK A Filament PEKK heat-resistant, Flame retardant, chemical-resistant 1.75 mm 500

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3DXTech THERMAX PEKK-A filament with exceptionally good mechanical, thermal and chemical resistance.

  • High thermal properties: CUT of 260 °C, Tg of 162 °C, Tm of 335 °C.
  • Much easier to process in 3D printing than PEEK
  • Large processing window from 345 to 375 °C.
  • Flame retardant (UL94 V-0)
  • Low fume development.
  • Excellent mechanical, thermal and chemical resistance

Technical specifications

  • Heated bed 120 to 140 ° C.
Product type

Filament

Filament material

PEKK

Filament properties

heat-resistant

Flame retardant

chemical-resistant

Filament Ø

1.75 mm

Filament colour

Black

Heated bed required

Yes

Printing temperature (min.)

345 °C

Max. printing temperature

375 °C

Weight

500 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730743 3D Xtech PKK09UN100500BK01 THERMAX PEKK A Filament PEKK heat-resistant, Flame retardant, chemical-resistant 1.75 mm 500

Description

Thermax PEKK (PolyEtherKetone) is made from Arkema Kepstan PEKK and is one of the most powerful polymers in the plastics industry.

As the leading material in the PAEK family, PEKK has exceptionally good mechanical, thermal and chemical resistance.

Not only is it much easier to print than PEEK, but it is also one of the easiest ultra polymers to produce in 3D printing.

Developed in collaboration with Arkema, a leading supplier of ultra-performance materials.

This text is machine translated.

System requirements

  • Heated room: Recommended 70 - 150 °C.