Filament 3DXTech Conductive ESD PETG, 1.75mm, 2000g - PETG filament with protection against electrostatic discharge
Superior chemical resistance to ABS
Amorphous: Low and almost isotropic shrinkage
Low moisture absorption: 3x lower than ABS
Very low odor when printing
Superior ductility compared to ABS
Wide processing range 230 - 260 °C.
Even surface resistance
Improved retention of impact and strain
Low particle load
Low gas rates and ionic impurities
Technical specifications
Heated bed 60 to 90 °C.
Product type
Filament
Filament Ø
1.75 mm
Filament colour
Black
Black
Heated bed required
Yes
Printing temperature (min.)
230 °C
Max. printing temperature
260 °C
Weight
2000 g
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779803 3D Xtech PTG02ES102000BK00 3DXSTAT Filament 1.75 mm 2000 g Black, Black 1 pc(s)
Description
ESD PETG is an advanced ESD-safe connection, which has been developed for use in critical applications, which require protection against electrostatic discharge (ESD). Made using state-of-the-art multi-wall carbon nanotube technology, state-of-the-art compounding technology and precise extrusion processes.
Chemical resistance Untensioned rods made of PETG have good resistance to diluted aqueous solutions of mineral acids, bases, salts and soaps as well as to aliphatic hydrocarbons, alcohols and a variety of oils. Halogenated hydrocarbons, short-chain ketones and aromatic hydrocarbons dissolve or source the plastic.
Typical applications are Semi-con: Hard disk components, wafer handling, devices, housings and connectors Industrial: Conveying, measuring and recording applications
Target conductivity for 3XSTAT ™ ESD PETG 10 ^ 7 to 10 ^ 9 ohms Surface resistance on a 3DP sample using a concentric ring test method. Note: Internal studies have shown that elevated extruder temperatures can achieve a higher conductivity. Similarly, lower extruder temperatures have resulted in lower conductivity. Each printer is set up differently and has a different part geometry. So expect some testing time to understand how this filament works in your specific printer/application. However, please do not exceed 270 °C to reduce the risk of polymer degradation.
Surface conductivity as a function of the extruder temperature The surface resistance of the printed ESD-safe part depends on the extruder temperature of the printer. For example, if your tests show that the part is too insulating, increasing the extruder temperature will improve conductivity. Therefore, the surface resistance can be adjusted up or down by adjusting the extruder temperature, depending on the measured value you get from your side.
This text is machine translated.
Hints
Drying instructions: Maximum drying temperature 65°C for 4 hours
Description
ESD PETG is an advanced ESD-safe connection, which has been developed for use in critical applications, which require protection against electrostatic discharge (ESD). Made using state-of-the-art multi-wall carbon nanotube technology, state-of-the-art compounding technology and precise extrusion processes.
Chemical resistance Untensioned rods made of PETG have good resistance to diluted aqueous solutions of mineral acids, bases, salts and soaps as well as to aliphatic hydrocarbons, alcohols and a variety of oils. Halogenated hydrocarbons, short-chain ketones and aromatic hydrocarbons dissolve or source the plastic.
Typical applications are Semi-con: Hard disk components, wafer handling, devices, housings and connectors Industrial: Conveying, measuring and recording applications
Target conductivity for 3XSTAT ™ ESD PETG 10 ^ 7 to 10 ^ 9 ohms Surface resistance on a 3DP sample using a concentric ring test method. Note: Internal studies have shown that elevated extruder temperatures can achieve a higher conductivity. Similarly, lower extruder temperatures have resulted in lower conductivity. Each printer is set up differently and has a different part geometry. So expect some testing time to understand how this filament works in your specific printer/application. However, please do not exceed 270 °C to reduce the risk of polymer degradation.
Surface conductivity as a function of the extruder temperature The surface resistance of the printed ESD-safe part depends on the extruder temperature of the printer. For example, if your tests show that the part is too insulating, increasing the extruder temperature will improve conductivity. Therefore, the surface resistance can be adjusted up or down by adjusting the extruder temperature, depending on the measured value you get from your side.
This text is machine translated.
Hints
Drying instructions: Maximum drying temperature 65°C for 4 hours
What kind of 3D Printer Filaments are you looking for?