• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3Dconnexion 3DX-700119 Mouse Bluetooth® Multicolour 15 Buttons Ergonomic

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

3Dconnexion SpaceMouse Pro wireless – Bluetooth edition – 3D mouse – ergonomic – 15 buttons – wireless – 2.4 GHz, Bluetooth

  • Professional 3D navigation
  • Wireless and USB-C connection
  • Rechargeable battery with up to one month battery life between charging times
  • Comfortable hand rest in standard size
  • 15 programmable buttons
  • Light, sturdy transportation bag
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 5 W

Technical specifications

  • 15 keys, Bluetooth, CE, FCC
Product type

Mouse

Transfer type

Bluetooth®

Interfaces

Bluetooth

No. of keys

15 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Factory colour

Multicolour

Cable length

0 cm

Width

14.2 cm

Height

5.8 cm

Depth

20.4 cm

Weight

1.04

Power supply

Rechargeable batteries (included)

Supported OS

Windows

Charging capacity (min.)

5 W

Charging capacity (max.)

5 W

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731251 3Dconnexion 3DX-700119 Mouse Bluetooth® Multicolour 15 Buttons Ergonomic

Description

The SpaceMouse Pro Wireless has been specifically designed for engineers, architects, 3D artists and designers who prefer a wireless desktop or who travel a lot. It has the power, versatility and individualizability that only one 3Dconnexion product offers. Thanks to the 3Dconnexion controller cap with 6 degrees of freedom (6DoF) you can put yourself in a better way than ever before in your projects. By gently sliding, pulling, rotating or tilting the cap, you can interact effortlessly with 3D drawings, objects and surroundings. This leaves your other hand free and you can simultaneously use a standard mouse for editing your model. This method of working is simple, intuitive and enables professional users to immerse themselves in their work in a completely different way. The SpaceMouse Pro Wireless offers a fast connection via Bluetooth Low Energy, the 3Dconnexion 2.4GHz wireless technology or via cable to interact with your 3D content in real time. The device can be connected to the PC via Bluetooth, the 3Dconnexion universal receiver or the keyboard pro and ensures the same reliability and response speed as a wired product. The SpaceMouse Pro Wireless can be used for up to one month* before it needs to be recharged via USB-C. It is delivered in a tailor-made transport case and is ready for use anytime, anywhere. The SpaceMouse Pro Wireless automatically detects application environments. Four intelligent 3Dconnexion buttons are available to the users, which are preset with application-specific commands and make working even smarter. An on-screen display shows the commands assigned to the 3Dconnexion keys, so that you always know how to use the keys. The SpaceMouse Pro Wireless keyboard modifiers provide easy access to the Ctrl, Shift, Alt, Esc functions. They save you unnecessary switchover to the keyboard and thus time. The hard-wearing surface coating makes possible the longevity that professional users can expect without compromising on comfort. The SpaceMouse Pro Wireless has four QuickView buttons that can be used to call up defined views. This makes it easier to identify errors and find alternatives, making WAS more efficient to work. The Rotation Lock button disables the rotation axes and limits the navigation to pan and zoom when sketching. In order to make even the longest and most demanding design projects efficient and pleasant, all 15 configurable keys of the SpaceMouse Pro Wireless are positioned in such a way that they ensure easy access to frequently used commands.

This text is machine translated.

Features

  • 3Dconnexion SpaceMouse Pro wireless – Bluetooth edition – 3D mouse – 2.4 GHz, Bluetooth, USB-C.
  • Device type : 3D mouse - ergonomic
  • Connection technology : Wireless - 2.4 GHz, Bluetooth, USB-C.
  • Dimensions (width x depth x height): 14.2 cm x 20.4 cm x 5.8 cm
  • Weight: 549 g
  • Wireless Receiver : Wireless Receiver (USB)
  • Number of keys : 15
  • Features : Keyboard commands (Ctrl, Alt, Shift, Esc), On-screen Display (OSD), QuickView keys, rotation-lock key, 15 programmable keys, 3Dconnexion 2.4 GHz wireless technology, 3Dconnexion sensor technology with 6 degrees of freedom (6DoF), compatible with Bluetooth low energy, rechargeable battery
  • Required Operating System : Apple MacOS, Microsoft Windows

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.