• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 2K heavy duty adhesive 609.50 48.5 ml

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3M™ Scotch-Weld™ EPX 2-component construction adhesive made of polyurethane based DP609, beige, 48.5 ml

  • Processing time at room temperature 7 to 9 minutes
  • Strength after 30 to 45 minutes
  • Recipe with flame-retardant properties
  • Even under pressure flexible
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

2K heavy duty adhesive

Content

48.5 ml

Factory colour

Beige

Documents & Downloads

Datasheet

Datasheet 3098768 3M 2K heavy duty adhesive 609.50 48.5 ml

Information

Information 3098768 3M 2K heavy duty adhesive 609.50 48.5 ml

Information 3098768 3M 2K heavy duty adhesive 609.50 48.5 ml

Information 3098768 3M 2K heavy duty adhesive 609.50 48.5 ml

Security datasheet

Security datasheet 3098768 3M 2K heavy duty adhesive 609.50 48.5 ml

Signal word

Danger

GHS / H Statements

  • H 332: Harmful if inhaled
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
  • H 317: May cause an allergic skin reaction
  • H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
  • H 335: May cause respiratory irritation
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 342+311: If experiencing respiratory symptoms: contac Poison Control Center or seek medical advice

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

3M™ Scotch Weld™ EPX™ 2 Components Polyurethane-based construction adhesive DP 609 Adhesives of plastics such as ABS, PA, PC, PS as well as painted, prized metals, wood etc. Minimum flow. Withstands strong dynamic loads Processing time 7 to 9 minutes of hand strength after 30 minutes of development of full adhesion at room temperature within 24 hours Use of DP 609 replaces mechanical connections such as screws, rivets, spot welding etc.

This text is machine translated.

Features

  • For gluing plastic, wood and painted or prized metal