• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 3M™ industrial cleaner based on lime, transparent IR200 200 ml

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3M™ industrial cleaner based on lime, transparent

  • High cleaning performance
  • Without cleaned material surfaces, you cannot achieve a (very) good adhesive result
  • Removes adhesives without damaging the surface below
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Industrial cleaner

Content

200 ml

Documents & Downloads

Datasheet

Datasheet 3098790 3M 3M™ industrial cleaner based on lime, transparent IR200 200 ml

Information

Information 3098790 3M 3M™ industrial cleaner based on lime, transparent IR200 200 ml

Information 3098790 3M 3M™ industrial cleaner based on lime, transparent IR200 200 ml

Information 3098790 3M 3M™ industrial cleaner based on lime, transparent IR200 200 ml

Security datasheet

Security datasheet 3098790 3M 3M™ industrial cleaner based on lime, transparent IR200 200 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 304: May be fatal if swallowed and enters airways
  • H 400: Highly toxic to aquatic life
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 331: Do NOT induce vomiting
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

Industrial cleaner based on lime. Removes residue of most dried and not chemically hardening adhesives and sealants, from adhesive tapes and films, tar residues, rubber abrasion etc. Contains neither petroleum distillates nor chlorinated solvents. 3M™ IC (Industrial Cleaner) Industrial lime-based cleaner efficiently removes residues from most dried and non-chemically hardened adhesives and sealants, adhesive tapes and films, stickers and labels as well as greasy, oily dirt, tar residues and rubber abrasion. The non-corrosive product gently cleans even the stubborn dirt from metals, aluminum alloys, stainless steel, glass, ceramics and plastics. IC (Industrial Cleaner) complies with UBA No. 30140097.

This text is machine translated.

What kind of Cleaning & Degreasing are you looking for?