• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 6035 P3 R Particulate filter 20 pc(s) EN 143 DIN 143

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

P3R particle filter

  • Spark-proof
  • Quarter-turn for quick and easy fixing

Our service for you

Technical specifications

  • Connection: Bayonet
Product type

Particulate filter

P3 R

Content

20 pc(s)

DIN standard

DIN 143

EN standard

EN 143

Documents & Downloads

Datasheet

Datasheet 2633408 3M 6035 P3 R Particulate filter 20 pc(s) EN 143 DIN 143

User & Safety Instructions

User & Safety Instructions 2633408 3M 6035 P3 R Particulate filter 20 pc(s) EN 143 DIN 143

Information

Information 2633408 3M 6035 P3 R Particulate filter 20 pc(s) EN 143 DIN 143

Description

3M™ Bayonet particle filters provide comfortable protection against a wide range of dust, fog and other particles. You have a bayonet-style connector that fits any reusable 3M™ bayonet breathing mask. They offer low breathing resistance and good balance with a slim, curved back profile, the design optimizes the field of vision while wearing the breathing mask.

Versatile and easy to mount, the 3M™ Bayonet particle filters provide protection against a wide range of dust, fog and other particles. The 3M™ 2000 Series particulate filters have low breathing resistance and good balance in a slim, curved back profile, and design optimizes the field of vision when wearing the breathing mask. They are flame-resistant and easy to mount. Simply select the filter type that suits your needs and needs, align the connector and lock it in place with a quarter turn. The 3M™ 2000 and 6000 Series particulate filters are compatible with the 3M™ 6000 Series half masks, 6500QL Series, 7500 Series and 6000 Series full masks to help reduce inventory requirements. 3M™ 6000 Series particulate filters are housed in a sturdy plastic case that protects them from damage, dirt, decontamination showers, debris, sparks and high temperatures. Protect your workforce: 3M offers a free online tool to help you select the appropriate respiratory protection masks, filters and filters for respiratory hazards and pollutants in the workplace, as well as to set filter change intervals. 3M select and service life software (www.3M.com/sls) contains more than 700 different chemicals and provides documentation of your choice. 3M™ Bayonet particle filters filter many oily and non-oily pollutants in the air when used with half- and full-face masks. These filters contribute to the protection of the respiratory tract from harmful substances. Some models have a discharge function for unpleasant fumes and/or acidic gases. Not suitable for environments that are directly hazardous to life or health (IDLH) or contain dangerous amounts of organic vapors and/or acidic gases (except hydrogen fluoride on certain models). Not suitable for environments that are directly hazardous to life or health (IDLH) or contain dangerous amounts of organic vapors and/or acidic gases (except hydrogen fluoride on certain models). Replace the 3M™ bayonet particulate filter if it is dirty, damaged or difficult to breathe.

This text is machine translated.

Features

  • Bayonet connection
  • Quarter-turn for quick and easy fixing
  • Spark-proof

What kind of Respirator Filters are you looking for?

More interesting products

(*All information is plus legal VAT)