• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 6223M Half mask respirator set A2P3 R Size: Uni

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gas and vapour Mask set A2P3

Our service for you

Technical specifications

Product type

Half mask respirator set

Size

Uni

A2P3 R

Weight

572 g

DIN standard

DIN 140

DIN 14387

DIN 143

EN standard

EN 140

EN 14387

EN 143

Content

1 pc(s)

Standards

EN 140, EN 143, EN 14387

Material (details)

-

Type

Gas and vapour Mask set A2P3

Filter class/protection level

ASP3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 889307 3M 6223M Half mask respirator set A2P3 R Size: Uni

User & Safety Instructions

User & Safety Instructions 889307 3M 6223M Half mask respirator set A2P3 R Size: Uni

Description

The 3M™ Gas & Vapor Mask Set 6223M A2P3 consists of the 3M ™ Half Mask 6200M plus a filter set for replacement. The half mask offers outstanding quality, durability and reliability during long periods of wear. It is low maintenance, easy to handle and extremely lightweight. The extremely lightweight mask body ensures fatigue-free working.

In addition, it allows an unrestricted view thanks to its compact design. An extensive range of filters provides the user with protection against nearly all hazardous substances. The set includes two filters 6055 (protection level A2), four particle insertion filters 5935 (protection level P3R) and two filter cover 501 Easy handling is supported by the bayonet-click filter connection. In addition, the dual filter system allows for reduced airway resistance, as well as a good weight distribution. The 3M™ Half Mask is also compatible with 3M™ goggles.

Features

  • The half mask offers outstanding quality, durability and reliability
  • The set includes two filters 6055 (protection level A2), four particle insertion filters 5935 (protection level P3R) and two filter cover 501
  • The 3M™ Half Mask is also compatible with 3M™ goggles

Scope of delivery

  • Gas and vapor Mask set A2P3 with mask 6200M · 2 x 6055 A2 · 4 x 5935 P3R · 2 x 501 cover.
  • This text is machine translated.

What kind of Half-Mask Respirators are you looking for?

More interesting products

(*All information is plus legal VAT)