3M™ High Performance Support Plate Flat, Red, 115 mm, M14, Flexible
Used in combination with 3M™ fiber discs as an important system component on angle grindersFlat/flexible version allows high adaptability to free-form parts, cylinders and transitionsTo increase extreme sharpness of 3M™ Cubitron™ II fiber discsSignificantly higher temperature-resistant and dimensionally stable than conventional support plates
Technical specifications
Product type
Disc mount
(Ø)
115 mm
Content
10 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2861108 3M 64857 3M™ High Performance Support Plate Flat, Red, 115 mm, M14, Flexible Diameter 115 mm
Description
The 3M™ High Performance Backplate is specifically designed for 3M™ Cubitron™ II fiber discs for optimum power transmission and increased grinding performance. The flat version is characterized by its increased flexibility and is excellently suitable for the stainless steel grinding, for example Free molded parts and cylindrical surfaces. Fibre discs in the 60+, 80+ and 120+ grains fit Ideal to the flexible support plate, if more adaptability is needed and the surface finish is in the foreground.
This text is machine translated.
Hints
Maximise the service life and removal rate of 3M™ Cubitron™ II discs with a high performance 3M™ ribbed backing plate.Together with 3M Cubitron II disks, our support plates help to make processes more efficient and at the same time reduce costs.
Description
The 3M™ High Performance Backplate is specifically designed for 3M™ Cubitron™ II fiber discs for optimum power transmission and increased grinding performance. The flat version is characterized by its increased flexibility and is excellently suitable for the stainless steel grinding, for example Free molded parts and cylindrical surfaces. Fibre discs in the 60+, 80+ and 120+ grains fit Ideal to the flexible support plate, if more adaptability is needed and the surface finish is in the foreground.
This text is machine translated.
Hints
Maximise the service life and removal rate of 3M™ Cubitron™ II discs with a high performance 3M™ ribbed backing plate.Together with 3M Cubitron II disks, our support plates help to make processes more efficient and at the same time reduce costs.