• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 64858 3M™ High Performance Support Plate Flat, Red, 125 mm, M14, Flexible Diameter 125 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ High Performance Support Plate Flat, Red, 125 mm, M14, Flexible

  • Used in combination with 3M™ fiber discs as an important system component on angle grindersFlat/flexible version allows high adaptability to free-form parts, cylinders and transitionsTo increase extreme sharpness of 3M™ Cubitron™ II fiber discsSignificantly higher temperature-resistant and dimensionally stable than conventional support plates

Technical specifications

Product type

Disc mount

(Ø)

125 mm

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861109 3M 64858 3M™ High Performance Support Plate Flat, Red, 125 mm, M14, Flexible Diameter 125 mm

Description

The 3M™ High Performance Backplate is specifically designed for 3M™ Cubitron™ II fiber discs for optimum power transmission and increased grinding performance. The flat version is characterized by its increased flexibility and is excellently suitable for the stainless steel grinding, for example Free molded parts and cylindrical surfaces. Fibre discs in the 60+, 80+ and 120+ grains fit Ideal to the flexible support plate, if more adaptability is needed and the surface finish is in the foreground.

This text is machine translated.

Hints

Maximise the service life and removal rate of 3M™ Cubitron™ II discs with a high performance 3M™ ribbed backing plate.Together with 3M Cubitron II disks, our support plates help to make processes more efficient and at the same time reduce costs.

More interesting products

(*All information is plus legal VAT)