
Number
Minimum order quantity: 5
Total (€ 0.76 / piece)
€ 3.80
incl. VAT
14-day return policy included
Technical specifications
- Product type
Foot
- Features
square
- Material
Polyurethane (PE)
- Factory colour
Transparent
- Width
20.6 mm
- Height
7.6 mm
- Dim
(W x H) 20.6 mm x 7.6 mm
- Content
1 pc(s)
- Type
7000052142
Documents & Downloads
Datasheet
Datasheet 1518458 3M 7000052142 Foot square Transparent (W x H) 20.6 mm x 7.6 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1518458 3M 7000052142 Foot square Transparent (W x H) 20.6 mm x 7.6 mm 1 pc(s)































