• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 7503 Half mask respirator w/o filter Size: L EN 140 DIN 140

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7503 half mask

Our service for you

Technical specifications

Product type

Half mask respirator

Size

L

w/o filter

Weight

136 g

DIN standard

DIN 140

EN standard

EN 140

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1503836 3M 7503 Half mask respirator w/o filter Size: L EN 140 DIN 140

Description

Robust and at the same time, very comfortable, the 3M™ half mask 7503. It is made from skin-friendly silicone and has a "drop-down"-straps. This circumferential straps allows to mask in short breaks during work comfortably in front of his chest to wear, rather than storing them completely. Their innovative detailed solutions are also comfortable as well as your perfect sealing seat through the structured face mask. Pleasant breathing is caused by the Double filter system supported, and also the positive effect of a good weight distribution. The mask is characterised by an extensive assortment of filter and spare parts and is easy to handle and to wait. Safely and quickly does the bayonet klick-filter connection. The 3M™ half mask 7503 is compatible with 3M™ protective goggles. Approval in accordance with EN 140:1998. The protection stage of the mask depends on the filters of the series used in each case 2000, 5000 and 6000.

This text is machine translated.

Features

  • Easy to use
  • Very comfy
  • Optimal safety
  • Simple Breathing
  • For each face shape suitable
  • Skin-friendly, durable & perfect sealing seat
  • Long living with many insertion areas
  • Mask can be worn in front of his chest when not in use
  • Reduced of breath resistances and good weight distribution
  • Safety and comfort
  • Screen size: L.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.48*

What kind of Half-Mask Respirators are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)