The 92-NBA Series 3M™ Scotchcast™ cast resin kit is designed for single- to five-wire unshielded low voltage plastic cables. It ensures the electrical insulation and mechanical protection of cable connections. The SVHC-free, tested as per EN 50393 Premium connecting set can be used indoors and outdoors or in the ground or under water. The transparent, one-part sealing shell can be folded together in no time at all and closes with automatic latching. In addition, pre-formed perforated foam gaskets are used. This means that up till now there is no need for a time-consuming use of saw and adhesive tape for a tight seal. When casting the supplied 3M™ Scotchcast™ casting resin 40, a GMG system (closed mixing and casting) is used. Thus, contact with the cast resin during processing is practically excluded. The transparent mixed-pack pouch guarantees visual control of the mixing process. After use, the mixed package pouch with the remains of hardened cast resin can be disposed of as normal household waste. Disposal in the form of special waste is not necessary.