• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Bright Screen BP123C3E Privacy screen filter Laptop 31,2 cm (12,3") Image format: 3:2 7100311649 Universal

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Privacy screen filter

Suitable for

Laptop

Compatible with

Universal

Suitable for

31,2 cm (12,3")

Features

Minimises blue light

Double-sided (matt/glossy)

Touchable

Minimises glare and fingerprints

Privacy screen filter

left/right

Orientation

landscape

Image format

3:2

Height

193 mm

Width

269 mm

Dim

(W x H) 269 mm x 193 mm

Design height

193 mm

Keyboard layout

German, QWERTZ

Product type description

Sonstiges Notebookzubehör

Weight

0.103 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024444 3M Bright Screen BP123C3E Privacy screen filter Laptop 31,2 cm (12,3") Image format: 3:2 7100311649 Universal

Description

Features

  • Maximum screen size: 31.2 cm (12.3"). Aspect ratio 3:2. Suitable for: Laptop
  • Type: Border-less visual protection filter. Limits the viewing angle: 60°
  • This text is machine translated.

What kind of Privacy Screen Protectors are you looking for?