• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M D3135 Secure Click P3 R Particulate filter 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Secure Click particle filter P3 R.

Our service for you

Technical specifications

Product type

Particulate filter

P3 R

Content

2 pc(s)

Weight

14 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149842 3M D3135 Secure Click P3 R Particulate filter 2 pc(s)

Conformity certificate

Conformity certificate 2149842 3M D3135 Secure Click P3 R Particulate filter 2 pc(s)

Description

The 3M™ Secure Click™ D3135 particle filter, P3 R, is a lightweight filter that combines protection and comfort. Used in pairs, our filters offer low breathing resistance and a good balance with optimum field of view. They can be quickly and easily clicked into place with the half mask series 3M™ Secure Click™ HF 800(SD).

This text is machine translated.

Features

  • For protection against solid and liquid particles (insert limit: 30x limit)
  • Two dual-airflow filters for low breath resistance
  • Fast and secure Secure Click™ filter connection. Simply snap the filter into the fitting until you hear a click
  • Slim filter design for a good field of view
  • For use with the half mask series 3M™ Secure Click™ HF-800(SD).

What kind of Respirator Filters are you looking for?

More interesting products

(*All information is plus legal VAT)