• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Diamond Grade™ 983-10 9831025 Reflective tape White (reflecting) 25 m (L x W) 25 m x 22.86 mm

Image similar
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.96)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reflective film diamond grade 983

  • White (reflecting)
  • (L x W) 25 m x 22.86 mm
  • Self-adhesive
  • Can be cut to size

Technical specifications

  • Reflex class: RA3/C
  • Power Level: diamond grade™
Dim

(L x W) 25 m x 22.86 mm

Product type

Reflective tape

Type

Application area: Fire and Rescue Services, and various applications

Factory colour

White (reflecting)

Content

25 m

Adhesive tape features

Reflective

Microprismatic

Width

22.86 mm

Length

25 m

Series

Diamond Grade™ 983

Type

Diamond Grade™ 983-10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1882652 3M Diamond Grade™ 983-10 9831025 Reflective tape White (reflecting) 25 m (L x W) 25 m x 22.86 mm

Description

The reflective film corresponds to the technical data of the diamond grade™ 983, however without authorisation and without E-number. It is used only the marking of objects outside the scope of the StVzO. Such as tools or components.

This text is machine translated.

Features

  • Micro-prismatic film with high reflection value
  • Visibility from even acute angles
  • Retroreflection even in wet conditions
  • Simple affixing using self-adhesive roll-on material
  • Resistant to petrol fumes, occasional fuel spills and cleaning
  • Functional for at least eight years when adhering to instructions for handling and cleaning, as well as normal use.

Hints

No UN ECE approval!
Please note the statutory regulations and rules for contour and warning markings on vehicles!

More interesting products

(*All information is plus legal VAT)