• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Diamond Grade™ 983-10 S 98310S Reflective tape White (reflecting) 50 m (L x W) 50 m x 55 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.90)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Contour MARKING DIAMOND GRADE 983-10 S

  • Self-adhesive
  • Can be cut to size
  • Improves visibility
  • For improved safety

Technical specifications

  • Reflex class: RA3/C
  • Power Level: diamond grade™
Dim

(L x W) 50 m x 55 mm

Product type

Reflective tape

Factory colour

White (reflecting)

Content

50 m

Adhesive tape features

For tankers

For complex vehicle bodies

Microprismatic

Width

55 mm

Length

50 m

Series

Diamond Grade™ 983

Type

Diamond Grade™ 983-10 S

Certificate

ECE 104 Klasse C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1882653 3M Diamond Grade™ 983-10 S 98310S Reflective tape White (reflecting) 50 m (L x W) 50 m x 55 mm

Description

3M ™ diamond grade™ contour marking series 983-S was specially developed for use on tank trucks and vehicles with difficult shaped fixed structures developed in order to increase their visibility. In segmented roll form available contour marking 983 S is characterised by excellent reflection and luminosity.

This text is machine translated.

Features

  • Micro-prismatic film with high reflection value
  • Visibility from even acute angles
  • Retroreflection even in wet conditions
  • Simple affixing using self-adhesive roll-on material
  • Superior integration into vehicle layout
  • Resistant to petrol fumes, occasional fuel spills and cleaning
  • Functional for at least eight years when adhering to instructions for handling and cleaning, as well as normal use.
  • Meets the requirements of the UN/ECE 104 and approved by Federal Office for Motor Vehicles (KBA) Test mark: 104 R -00821

Hints

Please observe the legal requirements and regulations regarding contour and warning markings on vehicles!

More interesting products

(*All information is plus legal VAT)