• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Diamond Grade™ 983-23 98323ES Reflective tape Yellow, Green, Select yellow 45.7 m (L x W) 45.7 m x 53.5 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.17)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reflective film diamond grade 983

  • Specially designed for used vehicles
  • Self-adhesive
  • Can be cut to size
  • For rescue and fire-brigade

Technical specifications

  • Reflex class: RA3/C
  • Power Level: diamond grade™
Dim

(L x W) 45.7 m x 53.5 mm

Product type

Reflective tape

Type

for vehicles with fixed structures

Factory colour

Yellow

Green

Select yellow

Content

45.7 m

Adhesive tape features

For emergency services

Suitable for solid stuctures

Microprismatic

Flexible

Reflective

Adhesive type

High Tack (pressure-sensitive)

Compatible with (details)

Bonding on car paint

Width

53.5 mm

Length

45.7 m

Series

Diamond Grade™ 983

Type

Diamond Grade™ 983-23

Documents & Downloads

Datasheet

Datasheet 1882651 3M Diamond Grade™ 983-23 98323ES Reflective tape Yellow, Green, Select yellow 45.7 m (L x W) 45.7 m x 53.5 mm

User & Safety Instructions

User & Safety Instructions 1882651 3M Diamond Grade™ 983-23 98323ES Reflective tape Yellow, Green, Select yellow 45.7 m (L x W) 45.7 m x 53.5 mm

Description

The reflective film corresponds to the technical data of the diamond grade™ 983, however without authorisation and without E-number. It is only in connection with the diamond grade™ DG³ fire brigade rear vehicle warning mark 4083-33 when using vehicles allowed.

Otherwise it serves only the marking of objects outside the scope of the StVzO. Such as Tools, machines or components.

This text is machine translated.

Features

  • Micro-prismatic film with high reflection value
  • Visibility from even acute angles
  • Retroreflection even in wet conditions
  • Simple affixing using self-adhesive roll-on material
  • Resistant to petrol fumes, occasional fuel spills and cleaning
  • Functional for at least eight years when adhering to instructions for handling and cleaning, as well as normal use.

Hints

No UN ECE approval!
Please note the statutory regulations and rules for contour and warning markings on vehicles!

More interesting products

(*All information is plus legal VAT)