• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M G3501M-VI G3501MW Hard hat EN 50365 White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

3M™ High-Temperature Hard-Hat, Ratchet Plug, Unventilated, 1000 V dielectric, Leather welding tape, White, G3501M-VI

  • Light-weight high-temperature protective helmet, fully compatible with the eye, face and hearing protection of 3M
  • Sweatband made of leather for improved wearing comfort
  • Head band can be rotated by 180°, in order to enable a better field of view while working in cramped spaces
  • Electrical insulation up to 1000 VAC according to EN50365 for use in low voltage environments
  • Approved for the temperature range of -30 °C to +150 °C.

Our service for you

Technical specifications

Product type

Hard hat

Factory colour

White

Material

HDPE

Weight

385 g

EN standard

EN 50365

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3098782 3M G3501M-VI G3501MW Hard hat EN 50365 White

User & Safety Instructions

User & Safety Instructions 3098782 3M G3501M-VI G3501MW Hard hat EN 50365 White

Description

Extreme temperatures, metal sparks and splashes – extreme conditions. And a rough workplace. The 3M™ heat protection helmet G3501 offers highest protection in the harshest environment. At the same time, the helmet is a flexible, comfortable and user-friendly "carrier platform" for products to protect hearing, eyes and face during metal working. Available in six colors with pinlock or ratchet fastener. Our high-temperature safety helmet is fully compatible with the range of eyes, faces and hearing protection from 3M. It features a leather sweat band for enhanced comfort and a headband that can be rotated 180° to provide a better field of vision when working in confined spaces. The helmet with electrical insulation up to 1000 VAC in accordance with EN50365 for working in low voltage environments is  approved for the temperature range from -30 °C to +150 °C.

This text is machine translated.

Features

  • Metal work
  • Aluminium melt
  • foundry
  • Metal recycling
  • Fire-proof production
  • Cement production

More interesting products

(*All information is plus legal VAT)