• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M H8 Head mount Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ H8 head mount with ratchet and headband 82501-00000CP

Our service for you

Technical specifications

Product type

Head mount

Factory colour

Grey

Weight

0.23 kg

Material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633393 3M H8 Head mount Grey

User & Safety Instructions

User & Safety Instructions 2633393 3M H8 Head mount Grey

Description

The 3M™ H8 head mount with ratchet headband 82501-00000CP provides impact protection over a wide temperature range. The high-strength headband comes with thermoplastic upper head protection and an adjustable ratchet lock to ensure a comfortable and comfortable fit. It is characterized by a unique system, which makes it possible to exchange the visor in a few seconds. The band at the upper head offers additional support and comfort with its five possible settings.

This text is machine translated.

Features

  • For impact protection over a large temperature range
  • The adjustable ratchet fastener provides a comfortable and comfortable fit
  • The upper head strap provides extra support and comfort with its five possible settings
  • Lets you change the visor within a few seconds