• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor H515FB-508-GN Protective ear caps EN 352 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ PELTOR™ Bull's Eye I Cap Protective, Green, Folding, H515FB-508-GN

  • Insulation noise level of up to 28 dB. Approved in accordance with EN 352:2020
  • For use when shooting and hunting
  • The cushioned metal headband design ensures constant pressure during the entire wearing duration, in order to ensure a reliable protection
  • The specially angled capsule prevents any contact with the rifle piston so that you don't get affected when shooting
  • Soft, wide ear pads filled with liquid and foam provide for optimal sealing and low contact pressure
  • Cushion and inserts are available as replacement kits
  • The foldable headband makes it easy to store in a bag or bag

Our service for you

Technical specifications

Product type

Protective ear caps

Weight

1000 g

Factory colour

Black

EN standard

EN 352

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387263 3M Peltor H515FB-508-GN Protective ear caps EN 352 1 pc(s)

Description

The 3M™ PELTOR™ Bull's Eye I earbuds are our ear protectors designed for hunting and shooting environments. They are formed to prevent contact with the rifle piston and to prevent you from being affected when shooting. Available in black and green versions.

This text is machine translated.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)