• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor TEP-200 EU Electronic ear plug 36 dB Reusable EN 352-2 1 Set

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M PELTOR TEP-200 EU KIT

Our service for you

Technical specifications

Product type

Electronic ear plug

Type

Reusable

Factory colour

Black

SNR

36 dB

Content

1 Set

EN standard

EN 352-2

Documents & Downloads

Datasheet

Datasheet 2149903 3M Peltor TEP-200 EU Electronic ear plug 36 dB Reusable EN 352-2 1 Set

User & Safety Instructions

User & Safety Instructions 2149903 3M Peltor TEP-200 EU Electronic ear plug 36 dB Reusable EN 352-2 1 Set

Description

The 3M™ PELTOR™ tactical ear plugs help to protect your hearing and improve situational awareness and communication in demanding applications. Thanks to the level-dependant function, the TEP-200 EU and LEP-100 EU ear plugs offer insulation when it gets loud. At the same time, they ensure that weak tones are not overheard in quiet environments. The ear plugs also contain a small antenna. Via this, audio signals can be received wirelessly via an optionally available neckband. The 3M™ PELTOR™ neck band can be used for sound sources with a 3.5 mm output. When connecting the loop to your radio or shoulder microphone, audio signals can then be transmitted via radio.

This text is machine translated.

Features

  • Rechargeable
  • Control key
  • Mobile charging station
  • Cord attachment
  • Water and dust proof: IP54.

What kind of Ear Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)