• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor WS ALERT X+ MRX21P3E3WS7 Protective ear caps headset 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ PELTOR™ WS™ ALERT™ X+ APP, Light Yellow, Headset, Headband, Helmet Mount, Bluetooth, MRX21P3E3WS7

Our service for you

Technical specifications

Product type

Protective ear caps headset

Factory colour

Black

Yellow

Features

Bluetooth

incl. helmet mount

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3557846 3M Peltor WS ALERT X+ MRX21P3E3WS7 Protective ear caps headset 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3557846 3M Peltor WS ALERT X+ MRX21P3E3WS7 Protective ear caps headset 1 pc(s)

Description

The 3M™ PELTOR™ WS™ ALERT™ X+ headset is a Bluetooth® headset with a noise-cancelling boom that connects to your mobile phone so you can talk and stream in a noisy environment while keeping both hands free. This headset contributes to the protection against sound levels harmful to health. At the same time, the situational awareness is maintained with the sound level-dependent function for ambient listening. It synchronizes itself with a mobile phone APP, with which it can be set up and set more easily.

This text is machine translated.

Features

  • Clear voice transmission in loud environments through noise-cancelling microphone boom
  • Bluetooth® MultiPoint wireless technology that connects to one or two external Bluetooth® enabled devices for hands-free speech and streaming
  • Ear protection with environment hearing function for maintaining the situation consciousness
  • 3M Connected Equipment APP Control your PELTOR™ headset via your phone or tablet. With the APP you have access to all settings via a user-friendly interface
  • Integrated USB-C charging socket with integrated lithium-ion rechargeable battery
  • Large keys and speech-driven menus. The headset does not have to be removed in order to carry out the settings. You receive a voice confirmation after each setting made as well as a voice warning with low battery status
  • Push-To-Listen function. By pressing twice, you can pause the streaming and switch to the surrounding listening function
  • Qualcomm® aptX™ HD Adaptive Audio supports stable, high-resolution audio transmission via Bluetooth
  • Stainless steel The headset has robust stainless steel brackets that ensure a secure fit
  • The headset is automatically switched off after four hours if not in use, in order to spare the battery
  • Partly made from recycled plastic
  • Repaired, spare parts available
  • The packaging is made from responsibly procured materials and is recyclable
  • Made in Sweden with green electricity
  • Ear protection with insulation power in two models: With head band or with helmet mounting

Hints

The 3M™ PELTOR™ WS™ ALERT™ headset X+ is a Bluetooth® headset with a noise-cancelling boom that connects to your mobile phone so you can talk and stream in noisy environments while keeping your hands free. It protects against dangerous noise and at the same time promotes situational awareness through its level-dependent function for ambient listening. With Bluetooth® multipoint technology, you can continue your activity without interruption by connecting one or two devices and ensuring that you hear incoming callers clearly. The sound insulation of the product improves the ability to hear Bluetooth audio. Enjoy high-resolution sound with Qualcomm® aptX™ HD Adaptive technology that delivers robust and clear sound for both calls and media playback. The headset synchronizes itself with a mobile phone APP, with which it can be set up and set more easily. Control your PELTOR™ headset effortlessly with the APP, which provides access to all settings via a user-friendly interface and simplifies the setup process. You can customize your audio experience, monitor the power status of your headset, and easily download new firmware updates via the mobile APP over the air (OTA) update.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)