• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor WS ALERT XP+ MRX21AWS7 Protective ear caps headset 31 dB EN 352-1:2020, EN 352-3:2020 1 pc(s)

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M Peltor WS ALERT XPI+ FM radio headset

Our service for you

Technical specifications

Product type

Protective ear caps headset

SNR

31 dB

Weight

379 g

Factory colour

Black

Violet

EN standard

EN 352-1:2020

EN 352-3:2020

Features

Bluetooth

incl. radio

incl. headband

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399820 3M Peltor WS ALERT XP+ MRX21AWS7 Protective ear caps headset 31 dB EN 352-1:2020, EN 352-3:2020 1 pc(s)

Description

The Bluetooth® MultiPoint and FM radio headset features a microphone with noise suppression. Quick and easy setup and setting up via a mobile APP. The headset protects you against dangerous noise, but also facilitates hands-free calls in loud environments. The device is equipped with an integrated Li-Ion battery, which you can charge via USB-C port.

This text is machine translated.

Features

  • Noise-cancelling microphone for clear voice transmission in loud environments
  • FM-radio with RDS
  • Music and Pod Mode Supports Qualcomm® aptX™ HD
  • Level-dependent function for ambient listening to promote auditory situational awareness
  • Push-to-listen function for immediate listening of your environment
  • WAP (Work Audio Profiles) (XPI+ only)
  • APS (Audio Pan Setting): Switch your FM radio or stream audio from left to right or center (XPI+ only)
  • Multi-function key: Selection between pre-defined functions in the APP (only XPI+)
  • Voice-driven menu system
  • Automatic power off: The headset turns off after 4 hours of non-use to conserve battery life
  • Low battery alarm.
  • Replaceable cushion parts (hygiene set)
  • Connect-compatible mobile APP for easier setup, adjustment of settings and display of headset power status
  • OTA (Over the Air) firmware update

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)