• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M PF190C4B Privacy screen filter Monitor 48,3 cm (19") Image format: 5:4 7000013670 Universal

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

3M ™ PF 19.0 Filter Standard for desktops 48.3 cm standard (corresponds to 19.0" standard) 5:4 aspect ratio

  • Protects against prying eyes
  • Suitable for 19" monitors with 5:4 aspect ratio
  • Protects the display against dust, dirt and scratches
  • Easy cleaning with a soft cloth and water

Technical specifications

  • Anti-glare protective: yes
  • Screen resolution: 1280 x 1024 / 1600 x 1280
  • Filter Type: Frame less
  • Touch compatibility: Non-Touch
Product type

Privacy screen filter

Suitable for

Monitor

Compatible with

Universal

Suitable for

48,3 cm (19")

Features

Minimises blue light

Minimises glare and fingerprints

Double-sided (matt/glossy)

Privacy screen filter

left/right

Orientation

landscape

Image format

5:4

Height

470 mm

Width

104 mm

Dim

(W x H) 104 mm x 470 mm

Weight

0.38

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1422723 3M PF190C4B Privacy screen filter Monitor 48,3 cm (19") Image format: 5:4 7000013670 Universal

Description

With 3M™ privacy filters remain confidential information private. Only the person directly in front of the monitor, the display on the screen; side sitting people see only a dark screen. Suitable for standard desktop LCD monitors with a 19" screen size and 5:4 aspect ratio. You can choose from two easy installation options. Can be reversed, the mat side reduces reflections and reflections. Light, thin, frameless design. Protects the display from dirt, dust and scratches. Easy to clean with a soft cloth and water. Excellent for use in heavily frequented areas and open office environments.

Recommended Applications
Desktop Monitor User working in sensitive areas, airports, internet cafes, large offices
- Confidential/sensitive information to protect customers, trade, medicine, Government, E-Test

This text is machine translated.

What kind of Privacy Screen Protectors are you looking for?

More interesting products

(*All information is plus legal VAT)