• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M PF290W2B Privacy screen filter Monitor 73,7 cm (29") Image format: 21:9 7100042645 Universal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Privacy screen filter

Suitable for

Monitor

Compatible with

Universal

Suitable for

73,7 cm (29")

Features

Minimises blue light

Minimises glare and fingerprints

Double-sided (matt/glossy)

Privacy screen filter

left/right

Orientation

landscape

Image format

21:9

Height

865 mm

Width

205 mm

Dim

(W x H) 205 mm x 865 mm

Factory colour

Black

Screen size diagonal (inches)

29 inch

Keyboard layout

German, QWERTZ

Weight

0.513 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2122071 3M PF290W2B Privacy screen filter Monitor 73,7 cm (29") Image format: 21:9 7100042645 Universal

Description

3M PF 290 W2B filter for wide screen monitors up to 29'' The 3M Display and view protection products are easy and pleasant to the most modern monitors can be used and contribute to the protection of your screens and the information displayed on them. Ingenious Micro lamellae technology offers first-class and effective view protection. You will receive a pin-sharp and clear image display on your monitor, while visual hacker with a view from the side in the dark. Features: - effective "Blackout" with a viewing angle of more than 60° contributes to the reduction of reflections, so that your screen razor sharp see - can be used on both sides for the choice of the shining or the gloss-reducing mats page - The highly developed micro-fins technology creates an excellent view of your high-resolution display - the matt surface helps to reduce gloss effects and fingerprints at - easy to install, remove and clean - Offers an additional protective layer against scratches and dust-fits seamlessly into the screen frame of your device - reduces 35% of blue light transmission from your display for wide screen monitors up to 29'' Aspect Ratio: 21:9

This text is machine translated.

What kind of Privacy Screen Protectors are you looking for?