• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M PF340W2B Privacy screen filter Monitor 86,4 cm (34") Image format: 21:9 7100119024 Universal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Privacy screen filter

Suitable for

Monitor

Compatible with

Universal

Suitable for

86,4 cm (34")

Features

Minimises blue light

Minimises glare and fingerprints

Double-sided (matt/glossy)

Privacy screen filter

left/right

Orientation

landscape

Image format

21:9

Height

86 mm

Width

440 mm

Dim

(W x H) 440 mm x 86 mm

Cable length

0 cm

Factory colour

Black

Keyboard layout

German, QWERTZ

Product type description

Zubehör TFT/LCD-TV

Weight

0.18

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2122024 3M PF340W2B Privacy screen filter Monitor 86,4 cm (34") Image format: 21:9 7100119024 Universal

Description

The 3M Display and view protection products are on most modern laptops can be used easily and pleasantly and contribute to the protection of your screens and the information displayed on them. Ingenious Micro lamellae technology offers first-class and effective view protection. You will receive a pin-sharp and clear image display on your screen, while visual hacker with a view from the side in the dark. - Scratch proof screen format: Wide screen (21:9) - visual range (L x H): 794 x 340 mm

This text is machine translated.

What kind of Privacy Screen Protectors are you looking for?