• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M PF490W3E Privacy screen filter Monitor 124,5 cm (49") Image format: 32:9 7100254648 Universal

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Privacy screen filter

Suitable for

Monitor

Compatible with

Universal

Suitable for

124,5 cm (49")

Features

Minimises blue light

Minimises glare and fingerprints

Double-sided (matt/glossy)

Privacy screen filter

left/right

Orientation

landscape

Image format

32:9

Height

343 mm

Width

1212 mm

Dim

(W x H) 1212 mm x 343 mm

Factory colour

Black

Design height

343 mm

Weight

260.36202038 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024424 3M PF490W3E Privacy screen filter Monitor 124,5 cm (49") Image format: 32:9 7100254648 Universal

Description

3M™ Privacy Filters provide superior visual protection for side views outside of the 60-degree viewing angle while providing an excellent viewing experience in direct view. These Privacy Filters are designed for full screen monitors with flat glass displays and can be switched between a glossy and a matte side to reduce reflections and hide fingerprints so you can enjoy a clear picture.

This text is machine translated.

Features

  • Maximum screen size: 124.5 cm (49"). Aspect ratio 32:9. Suitable for: Monitor
  • Type: Border-less visual protection filter. Limits the viewing angle: 60°. Weight: 260.36202038 g

What kind of Privacy Screen Protectors are you looking for?