Datasheet 3098721 3M Scotchcast Epoxy resin 40-B 200 ml
Security datasheet
Security datasheet 3098721 3M Scotchcast Epoxy resin 40-B 200 ml
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
H 317: May cause an allergic skin reaction
H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
H 335: May cause respiratory irritation
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
GHS / P Statements
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 342+311: If experiencing respiratory symptoms: contac Poison Control Center or seek medical advice
Description
3M™ Scotchcast™ cast resin 40 is a two-component polyurethane resin for general applications that hardens at room temperature. It is supplied in a two-component plastic bag in the correct stoichiometric ratio by tearing a separating seam.
This text is machine translated.
Features
For insulation and mechanical protection of low-voltage cable connections
Hints
3M™ Scotchcast™ cast resin 40 is suitable for electrical insulation and mechanical protection of electrical connections for use up to 1 kV. The water-repellent polyurethane resin meets the requirements of CENELEC HD631.1 S2 and is compliant with the EU directive 2011/65/EC (RoHS) as well as the EU directive 1907/2007/EC (REACH). It ensures the highest degree of electrical insulation for professional use. Quick and clean application thanks to the new 3M patented integrated casting support in resin bag. Bottle opener is included.
Description
3M™ Scotchcast™ cast resin 40 is a two-component polyurethane resin for general applications that hardens at room temperature. It is supplied in a two-component plastic bag in the correct stoichiometric ratio by tearing a separating seam.
This text is machine translated.
Features
For insulation and mechanical protection of low-voltage cable connections
Hints
3M™ Scotchcast™ cast resin 40 is suitable for electrical insulation and mechanical protection of electrical connections for use up to 1 kV. The water-repellent polyurethane resin meets the requirements of CENELEC HD631.1 S2 and is compliant with the EU directive 2011/65/EC (RoHS) as well as the EU directive 1907/2007/EC (REACH). It ensures the highest degree of electrical insulation for professional use. Quick and clean application thanks to the new 3M patented integrated casting support in resin bag. Bottle opener is included.
What kind of Glue & Adhesives are you looking for?