• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M ScotchRap 50 50x30 7000057502 Anti-corrosion tape 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Anti-corrosion tape

Adhesive tape features

Anti-corrosive

Length

30.5 m

Width

50.79999999 mm

Thickness

0.25 mm

Max. temperature

80 °C

Series

Scotch®

Type

ScotchRap 50 50x30

Content

1 pc(s)

Dim

(L x W) 30.5 m x 50.79999999 mm

Material thickness

0.25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551355 3M ScotchRap 50 50x30 7000057502 Anti-corrosion tape 1 pc(s)