
Number
Total (€ 18.99 / piece)
€ 25.99
-27 %
€ 18.99
incl. VAT
14-day return policy included
Highlights & Details
3M™ SecureFit™ 3700 goggles
- Blue temples
Technical specifications
- Product type
Safety glasses
- Factory colour
Blue
- Window tinting
None
- Weight
110 g
- DIN standard
DIN 166
DIN 170
DIN 172
- EN standard
EN 166
EN 170
EN 172
- Features
Anti-fog coating
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2436569 3M SF3701SGAF-BLU Safety glasses Anti-fog coating Blue EN 166, EN 170, EN 172 DIN 166, DIN 170, DIN 172
User & Safety Instructions
User & Safety Instructions 2436569 3M SF3701SGAF-BLU Safety glasses Anti-fog coating Blue EN 166, EN 170, EN 172 DIN 166, DIN 170, DIN 172
Description
Finally, there is a safety glasses for spectacle wearers, which can be worn comfortably all day long. Comfort and secure hold even in case of jerky movements and overhead work thanks to patented 3M pressure distribution technology, angle-adjustable ratchet bracket and soft-nosepad for more comfort and secure seat.
This text is machine translated.
This text is machine translated.






























