
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Safety glasses
- Factory colour
Black
White
- Window tinting
Blue
- EN standard
EN ISO 16321-1:2022
- Material
Plastic
Polypropylene
- Features
UV protection
Anti-fog coating
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3553536 uvex ultrashield 9122885 Safety glasses UV protection, Anti-fog coating Black, White EN ISO 16321-1:2022
User & Safety Instructions
User & Safety Instructions 3553536 uvex ultrashield 9122885 Safety glasses UV protection, Anti-fog coating Black, White EN ISO 16321-1:2022
Description
Reliable eye protection in sporty design: The Uvex ultrashield combines stylish look with highest functionality. The large panorama panel in trendy shades provides for the right view in every situation - its pleasant wearing comfort makes the protective goggles the wanted companion in the everyday life
General characteristics
Extremely sporty safety glasses Ideal for fashion-oriented wearers
Very large disc design for an unrestricted, wide field of vision and increased security
Comfort features
Soft ear pieces provide for a comfortable, secure hold without pressure points
Soft, adjustable nose support allows the glasses to be adjusted to the wearer and provides for a pleasant, slip-proof and pressure-free fit
Protective features
Certified according to EN ISO 16321-1 (eye and face protection for operational use, sunscreen filter)
Robust polycarbonate lens with UV400 – 100 % protection against dangerous UV radiation up to 400 nm
This text is machine translated.
General characteristics
Extremely sporty safety glasses Ideal for fashion-oriented wearers
Very large disc design for an unrestricted, wide field of vision and increased security
Comfort features
Soft ear pieces provide for a comfortable, secure hold without pressure points
Soft, adjustable nose support allows the glasses to be adjusted to the wearer and provides for a pleasant, slip-proof and pressure-free fit
Protective features
Certified according to EN ISO 16321-1 (eye and face protection for operational use, sunscreen filter)
Robust polycarbonate lens with UV400 – 100 % protection against dangerous UV radiation up to 400 nm
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 51.98*

































