• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Spray adhesive Beige 500 ml 76

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3M™ Spray adhesive based on synthetic elastomers Hi-Tack 76, beige, 500 ml

  • Adheres by pressing a button - easy and convenient to use
  • Long release time
  • Very long span of adhesive allows corrections after the application
  • Good temperature resistance up to 80 ° C.
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Spray adhesive

Heat resistance

up to 80 °C

Content

500 ml

Material suitability

Metal

Wood

Cardboard

Felt

Rubber

Foam

PE

PP

Factory colour

Beige

Solvent-free

No

Documents & Downloads

Datasheet

Datasheet 3098758 3M Spray adhesive Beige 500 ml 76

Information

Information 3098758 3M Spray adhesive Beige 500 ml 76

Information 3098758 3M Spray adhesive Beige 500 ml 76

Security datasheet

Security datasheet 3098758 3M Spray adhesive Beige 500 ml 76

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

3M™ Hi-Tack 76 is a sprayed solvent adhesive based on synthetic elastomers for permanent compounds.

This text is machine translated.

Features

  • For sticking carpets, door linings and textiles in building work
  • For fixing name tags, materials on billiard tables, for pipe insulation, etc.
  • For bonding of insulation in aircraft interior and special cabinets

Hints

3M™ Scotch-Weld™ 76 is a spray-on aerosol adhesive based on synthetic elastomers for durable compounds. Its long exhaust time and adhesive span allows large area adhesion in short time The product is characterized by high strength and good temperature resistance. Scotch-Weld 76 is suitable for bonding metals, wood, cardboard, felt, rubber as well as foam and various plastics (including PE and PP).