Security datasheet 2145066 3M Spray adhesive Super 77 500 ml 77
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Description
3M™ Super 77™ is a spray-able solvent adhesive based on synthetic elastomers for permanent compounds. Its short drying time and adhesive span allows fast working while gluing many materials. Super 77™ is applied directly to the material surface at the right place at the push of a button. 3M™ Spray Adhesive Super 77™ is a multi-talent in the portfolio for daily use – a proven product for a wide range of applications. Porous materials absorb Super 77™ only slowly due to the high solid content – thus sufficient time remains for the exact positioning of the joining parts. The product allows you to work quickly while gluing a wide variety of materials. This spray adhesive is therefore recommended for countless applications in industry. As multi-talent Super 77™ sticks among other things foam and plastics, polystirene, insulation materials, metals, stone and glass wool, felt etc. together with each other and with other materials. Super 77™ is also well suited for installation of window displays and for other light applications.
Possible applications
Securing fiber optic fabrics during infusion processes
Gluing of laminates, decorative films and textiles
Wood working
Fixing of glass fiber insulation on rigs
Fixing of labels and circuit diagrams
Frames of pictures and mounting of photos
This text is machine translated.
Features
Multi-talent for different lightweight materials
High adhesion allows no need for clamps or other temporary attachments
Adhesive span max. 30 minutes
Glue foam and plastics, polystirene, insulation materials, stone and glass wool, rubber, felt, fabric, wood, etc.
Does not attack the structure of the foams
Description
3M™ Super 77™ is a spray-able solvent adhesive based on synthetic elastomers for permanent compounds. Its short drying time and adhesive span allows fast working while gluing many materials. Super 77™ is applied directly to the material surface at the right place at the push of a button. 3M™ Spray Adhesive Super 77™ is a multi-talent in the portfolio for daily use – a proven product for a wide range of applications. Porous materials absorb Super 77™ only slowly due to the high solid content – thus sufficient time remains for the exact positioning of the joining parts. The product allows you to work quickly while gluing a wide variety of materials. This spray adhesive is therefore recommended for countless applications in industry. As multi-talent Super 77™ sticks among other things foam and plastics, polystirene, insulation materials, metals, stone and glass wool, felt etc. together with each other and with other materials. Super 77™ is also well suited for installation of window displays and for other light applications.
Possible applications
Securing fiber optic fabrics during infusion processes
Gluing of laminates, decorative films and textiles
Wood working
Fixing of glass fiber insulation on rigs
Fixing of labels and circuit diagrams
Frames of pictures and mounting of photos
This text is machine translated.
Features
Multi-talent for different lightweight materials
High adhesion allows no need for clamps or other temporary attachments
Adhesive span max. 30 minutes
Glue foam and plastics, polystirene, insulation materials, stone and glass wool, rubber, felt, fabric, wood, etc.