• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Temflex165 br19X20 7100184802 Electrical tape 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrical tape

Adhesive tape features

UV-resistant

Length

20.12 m

Width

19 mm

Thickness

0.15 mm

Type

Temflex165 br19X20

Content

1 pc(s)

Dim

(L x W) 20.12 m x 19 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549148 3M Temflex165 br19X20 7100184802 Electrical tape 1 pc(s)