• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4064161334578 Paulmann Home Socket White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SH ZB Smart Plug switching contact connection 3pc set

  • Set of 3
  • For wireless switching of electrical devices
  • Very compact form for space-saving use
  • Use with Zigbee gateways and remote controls
  • Suitable for Euro and Schuko plug
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

  • Indoor
Product type

Socket

Operating voltage

230 V

Alexa

n.rel.

Data transfer (Smart Home)

Wireless

Transfer Standard (Smart Home)

ZigBee

Factory colour

White

Content

3 pc(s)

Light features

App-enabled

Width

48 mm

Height

48 mm

Series

Paulmann Home

Power supply (LOV)

mains-powered

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221932 4064161334578 Paulmann Home Socket White

Warranty Terms

Warranty Terms 3221932 4064161334578 Paulmann Home Socket White

Description

Paulmann Home - Zigbee-controlled Lighting

Paulmann products now support wireless Zigbee via a compatible gateway, allowing you to control lights using an app, a remote (optional) or Alexa voice-control.
Depending on the product, feature include turning the lights on or off, dimming, colour selection and choosing different shades of white.

Scope of delivery

  • 3 Smart plug wireless sockets
  • User manual.