
Highlights & Details
4smart 360 AI-stand with face tracking and remote control
- AI-Face tracking: An integrated AI-Chip recognizes your face and automatically follows you in 360° so that you always remain in the picture
- 2-in-1: Usable as a stable stand or as a selfie stick for flexible recording from the hand
- Remote control: You can control photos, videos and tracking comfortably from a distance – Ideal for solo and group recordings
- Gesture control: Control functions by hand movement without the need for APP or smartphone operation
- Expandable: Standard thread for light, microphone or camera
- Extra high: Working height up to 176 cm for whole-body recordings, fitness videos and presentations
Technical specifications
- Product type
Smartphone stand
- Factory colour
Black
- Operating height (max.)
176 cm
- Material
Plastic
- Features
incl. mobile phone holder
Built-in stand
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
Documents & Downloads
Datasheet
Datasheet 3808476 4Smarts 360 AI Smartphone stand Working height=176 cm (max) Black incl. mobile phone holder, Built-in stand
User & Safety Instructions
User & Safety Instructions 3808476 4Smarts 360 AI Smartphone stand Working height=176 cm (max) Black incl. mobile phone holder, Built-in stand
Security datasheet
Security datasheet 3808476 4Smarts 360 AI Smartphone stand Working height=176 cm (max) Black incl. mobile phone holder, Built-in stand
Description
This text is machine translated.
Scope of delivery
- 4smart 360° stand with remote control
- USB cable type A on type C, 30 cm
- CR2032 battery (for remote control, already inserted)
- User manual.











