• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts 360° Premium Protection Set Sleeve + screen protector set Google Pixel 10 Transparent Inductive charging 541700;

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4Smarts 360° Premium Protection Set Sleeve + screen protector set

  • MagSafe-compatible: Supports the seamless use of MagSafe accessories from different manufacturers
  • Perfect duo: Robust polycarbonate cover and 9H protective glass offer all-round protection against impacts and scratches
  • Unimpaired operation: Ensures full touch screen functionality and access to all controls and ports
  • Transparent elegance: Maintains the original style of your smartphone and ensures a clear picture display
  • Easy mounting: Dust-free and thanks to mounting frame exact positioning
  • Suitable for Google pixel 10
  • This text is machine translated.

Technical specifications

Product type

Sleeve + screen protector set

Compatible with

Google

Compatible with

Pixel 10

Factory colour

Transparent

Material

Polycarbonate (PC)

TPU

Features

Inductive charging

Documents & Downloads

Datasheet

Datasheet 3808446 4Smarts 360° Premium Protection Set Sleeve + screen protector set Google Pixel 10 Transparent Inductive charging 541700;

User & Safety Instructions

User & Safety Instructions 3808446 4Smarts 360° Premium Protection Set Sleeve + screen protector set Google Pixel 10 Transparent Inductive charging 541700;

Description

Scope of delivery

  • Safety glass
  • Transparent sleeve
  • Cleaning set

Hints

The smartphone shown is not included.