4Smarts 360° Premium Protection Sleeve + screen protector set
MagSafe-compatible: Supports the seamless use of MagSafe accessories from different manufacturers
Perfect duo: Robust polycarbonate cover and 9H protective glass offer all-round protection against impacts and scratches
Unimpaired operation: Ensures full touch screen functionality and access to all controls and ports
Transparent elegance: Maintains the original style of your smartphone and ensures a clear picture display
Easy mounting: Dust-free and thanks to mounting frame exact positioning
Perfect fit for the Apple iPhone Duo
Technical specifications
Product type
Sleeve + screen protector set
Compatible with
Apple
Compatible with
iPhone Duo
Factory colour
Transparent
Material
Polycarbonate (PC)
Glass
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3833391 4Smarts 360° Premium Protection Sleeve + screen protector set Apple iPhone Duo Transparent 541865
Description
The MagSafe-compatible mobile phone case for the iPhone Offers optimal alignment of the built-in magnets that adapt perfectly to the smartphone. This allows the use of MagSafe compatible accessories of all manufacturers and thus for example an effortless mounting and faster wireless charging. 4smart's 360° Premium Protection Set provides the perfect all-round protection for your smartphone: The transparent protective cover for the iPhone Made of robust polycarbonate it reliably protects against bumps and scratches without disturbing the original design of the mobile phone. The high-quality 9H protective glass completes the protection by protecting the screen of your device with the same care. The protective cover and the 9H protective glass supplied provide optimum protection for your device without compromising operation. While the cover protects it against impacts and scratches, the protective glass protects the display without impairing the touch-screen functionality. Experience unlimited use and maximum protection in one product. Discover the benefits of protection and aesthetics with the MagSafe case. The transparency of the case maintains the original design of your device and enables you to fully emphasize the color and subtleties of your device.
This text is machine translated.
Scope of delivery
4smart 360° Premium Protection Set
Protective glass
Transparent sleeve
Cleaning set
Mounting frame.
Hints
The smartphone shown is not included.
Description
The MagSafe-compatible mobile phone case for the iPhone Offers optimal alignment of the built-in magnets that adapt perfectly to the smartphone. This allows the use of MagSafe compatible accessories of all manufacturers and thus for example an effortless mounting and faster wireless charging. 4smart's 360° Premium Protection Set provides the perfect all-round protection for your smartphone: The transparent protective cover for the iPhone Made of robust polycarbonate it reliably protects against bumps and scratches without disturbing the original design of the mobile phone. The high-quality 9H protective glass completes the protection by protecting the screen of your device with the same care. The protective cover and the 9H protective glass supplied provide optimum protection for your device without compromising operation. While the cover protects it against impacts and scratches, the protective glass protects the display without impairing the touch-screen functionality. Experience unlimited use and maximum protection in one product. Discover the benefits of protection and aesthetics with the MagSafe case. The transparency of the case maintains the original design of your device and enables you to fully emphasize the color and subtleties of your device.
This text is machine translated.
Scope of delivery
4smart 360° Premium Protection Set
Protective glass
Transparent sleeve
Cleaning set
Mounting frame.
Hints
The smartphone shown is not included.
What kind of Mobile Phone Sleeves are you looking for?