• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts 360° Protection Se Sleeve + screen protector set Samsung Galaxy Z Fold8 Transparent Inductive charging 541877

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4Smarts 360° Protection Se Sleeve + screen protector set

  • Perfect duo: Robust polycarbonate sleeve and 9H protective glass
  • Unimpaired operation: Ensures full touch screen functionality and access to all controls and ports
  • Transparent elegance: Maintains the original style of your smartphone and ensures a clear picture display
  • Provides all-round protection from bumps and scratches
  • Heavy-duty material guarantees constant protection of your smartphone
  • Suitable for Samsung Galaxy Z FOLD8

Technical specifications

Product type

Sleeve + screen protector set

Compatible with

Samsung

Compatible with

Galaxy Z Fold8

Factory colour

Transparent

Material

Glass

Polycarbonate (PC)

Features

Inductive charging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818354 4Smarts 360° Protection Se Sleeve + screen protector set Samsung Galaxy Z Fold8 Transparent Inductive charging 541877

Description

The 360° protection set by 4smart offers you the ideal all-round protection for your smartphone: The transparent protective cover for DAS
Made of robust polycarbonate it reliably protects against bumps and scratches without disturbing the original design of the mobile phone. The high-quality 9H protective glass completes the protection by protecting the screen of your device with the same care. The protective cover and the 9H protective glass supplied provide optimum protection for your device without compromising operation. While the cover protects it against impacts and scratches, the protective glass protects the display without impairing the touch-screen functionality. Experience unlimited use and maximum protection in one product. Discover the advantage of protection and aesthetics with the suitable case. The transparency of the case maintains the original design of your device and enables you to fully emphasize the color and subtleties of your device.

This text is machine translated.

Scope of delivery

  • 4smart second glass
  • Transparent sleeve
  • Cleaning set

Hints

The smartphone shown is not included.