4Smarts 360° Protection Set Sleeve + screen protector set
Perfectly fitting display protection made of extremely thin, hardened glass
Precise cutouts let you continue to use the front camera or buttons without any influence, while rounded edges give you a pleasant feel when swiping
Oleophobic coating with anti-fingerprint technology
Case Friendly: The cut of the glass can be easily attached to any back cover without lifting the display protection
The crystal clear glass shows the brilliant variety of colors of your display and ensures maximum protection at the same time
Ultra-thin, transparent cover absorbs vibrations and damages
Buttons on the device are protected by buttons on the case
Durable material provides ongoing protection of your smartphone
Suitable for Samsung Galaxy A56
Technical specifications
Product type
Sleeve + screen protector set
Compatible with
Samsung
Compatible with
Galaxy A56
Factory colour
Transparent
Material
Glass
Polycarbonate (PC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808376 4Smarts 360° Protection Set Sleeve + screen protector set Samsung Galaxy A56 Transparent 541336
Description
The 360° protection set by 4smart offers you the ideal all-round protection for your smartphone: The transparent protective cover for DAS Samsung Galaxy A56 made from robust polycarbonate protects it reliably against impacts and scratches without disturbing the original design of the mobile phone. The high-quality 9H protective glass completes the protection by protecting the screen of your device with the same care. The protective cover and the 9H protective glass supplied provide optimum protection for your device without compromising operation. While the cover protects it against impacts and scratches, the protective glass protects the display without impairing the touch-screen functionality. Experience unlimited use and maximum protection in one product. Discover the advantage of protection and aesthetics with the suitable case. The transparency of the case maintains the original design of your device and enables you to fully emphasize the color and subtleties of your device.
This text is machine translated.
Scope of delivery
4smart second glass
Transparent sleeve
Cleaning set
Hints
The smartphone shown is not included.
Description
The 360° protection set by 4smart offers you the ideal all-round protection for your smartphone: The transparent protective cover for DAS Samsung Galaxy A56 made from robust polycarbonate protects it reliably against impacts and scratches without disturbing the original design of the mobile phone. The high-quality 9H protective glass completes the protection by protecting the screen of your device with the same care. The protective cover and the 9H protective glass supplied provide optimum protection for your device without compromising operation. While the cover protects it against impacts and scratches, the protective glass protects the display without impairing the touch-screen functionality. Experience unlimited use and maximum protection in one product. Discover the advantage of protection and aesthetics with the suitable case. The transparency of the case maintains the original design of your device and enables you to fully emphasize the color and subtleties of your device.
This text is machine translated.
Scope of delivery
4smart second glass
Transparent sleeve
Cleaning set
Hints
The smartphone shown is not included.
What kind of Mobile Phone Sleeves are you looking for?