• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts 360° Protection Set Sleeve + screen protector set Samsung Galaxy S25 FE Transparent 541684; 4S541684

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4Smarts 360° Protection Set Sleeve + screen protector set

  • Perfect duo: Robust polycarbonate sleeve and 9H protective glass
  • Unimpaired operation: Ensures full touch screen functionality and access to all controls and ports
  • Transparent elegance: Maintains the original style of your smartphone and ensures a clear picture display
  • Provides all-round protection from bumps and scratches
  • Heavy-duty material guarantees constant protection of your smartphone
  • Suitable for Samsung Galaxy S25 FE
  • This text is machine translated.

Technical specifications

Product type

Sleeve + screen protector set

Compatible with

Samsung

Compatible with

Galaxy S25 FE

Factory colour

Transparent

Material

Glass

Polycarbonate (PC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808441 4Smarts 360° Protection Set Sleeve + screen protector set Samsung Galaxy S25 FE Transparent 541684; 4S541684

Description

Scope of delivery

  • 4smart second glass
  • Transparent sleeve
  • Cleaning set

Hints

The smartphone shown is not included.