• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts 4smarts 541739, Cover, Samsung, Galaxy S26, 16 cm (6.3"), Transparent Sleeve + screen protector set Samsung Gala

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

4Smarts 4smarts 541739, Cover, Samsung, Galaxy S26, 16 cm (6.3"), Transparent Sleeve + screen protector set

  • Perfect duo: Robust polycarbonate sleeve and 9H protective glass
  • Unimpaired operation: Ensures full touch screen functionality and access to all controls and ports
  • Transparent elegance: Maintains the original style of your smartphone and ensures a clear picture display
  • Provides all-round protection from bumps and scratches
  • Heavy-duty material guarantees constant protection of your smartphone
  • Suitable for Samsung Galaxy S26

Technical specifications

Product type

Sleeve + screen protector set

Compatible with

Samsung

Compatible with

Galaxy S26

Factory colour

Transparent

Material

Polycarbonate (PC)

Glass

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731819 4Smarts 4smarts 541739, Cover, Samsung, Galaxy S26, 16 cm (6.3"), Transparent Sleeve + screen protector set Samsung Gala

Description

The 4smart 360° protection set provides the perfect all-round protection for your smartphone: The transparent protective cover for the Samsung Galaxy S26 made of robust polycarbonate protects it reliably against bumps and scratches without disturbing the original design of the mobile phone. The high-quality 9H protective glass completes the protection by protecting the screen of your device with the same care.

The protective cover and the 9H protective glass supplied provide optimum protection for your device without compromising operation. While the cover protects it against impacts and scratches, the protective glass protects the display without impairing the touch-screen functionality. Experience unlimited use and maximum protection in one product.

Discover the advantage of protection and aesthetics with our case. The transparency of the case maintains the original design of your device and enables you to fully emphasize the color and subtleties of your device.

This text is machine translated.

Scope of delivery

  • 4smart second glass
  • Transparent sleeve
  • Cleaning set

Hints

The smartphone shown is not included.