
Highlights & Details
4Smarts Enterprise Power bank
- Power bank Enterprise
- Integrated USB-C cable: No additional cable required for quick and efficient charging on the move
- 165 W total power: Extremely fast power supply for laptops, tablets, smartphones and more
- High Capacity: Charge your devices multiple times with an airplane-ready battery capacity below 100 Wh
- Smart display: Real-time monitoring of all relevant charging data
Technical specifications
- Product type
Power bank
- Capacity (mAh, Ah)
20000 mAh
- Technology
Li-ion
- Connector
USB type A
USB C®
- Factory colour
Grey
- Wireless charging
No
- Charging method
Power Delivery
- Connector type
USB-A 1x
USB-C® 2x
Documents & Downloads
Datasheet
Datasheet 3808429 4Smarts Enterprise Power bank 20000 mAh Power Delivery Li-ion USB type A, USB C® Grey
User & Safety Instructions
User & Safety Instructions 3808429 4Smarts Enterprise Power bank 20000 mAh Power Delivery Li-ion USB type A, USB C® Grey
Security datasheet
Security datasheet 3808429 4Smarts Enterprise Power bank 20000 mAh Power Delivery Li-ion USB type A, USB C® Grey
Security datasheet 3808429 4Smarts Enterprise Power bank 20000 mAh Power Delivery Li-ion USB type A, USB C® Grey
Description
This text is machine translated.
Scope of delivery
- 4smart power bank Enterprise
- Integrated USB-C cable
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










