
Number
Highlights & Details
100W GaN USB Charger with 2 m USB-C to USB-C cable, white
- Max. 100 W
- GaN technology (low temperature)
- 2 x USB-C + 1 x USB-A
- Support fast charging for iPhone 8 or above
Technical specifications
- 2 x USB-C support PD2.0
- 1 x USB-A supports Super Quick Charge
- 1. Quick charge with three devices simultaneously
- 2. Using four-sided ultrasound technology
- 3. Light and smart, easy to carry
- 4. Texture Surface VDI21; High Gloss SPI A1
- 5. Charge your device fast, safely, and steadily.
- Compatible Application: for iOS and Android; USB-C devices
- Product type
USB charger
100 W
- Inputs
Europlug
- Input voltage
100 - 240 V
- No. of outputs
3 x
- Outputs
1x USB-A
2x USB-C®
- Output voltage
5 V
9 V
12 V
15 V
20 V
- Output current (max.) - rounded
5 A
- Max. output current
5 A
- Type
UC-3ACX002
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- PSU features
GaN
- Dim
(L x W x H) 106.3 x 68.6 x 33.8 mm
- Height
33.8 mm
- Length
106.3 mm
- Width
68.6 mm
- Weight
175 g
- Cable length
2 m
- Factory colour
White
- Used at
Indoors
- Output
USB-C® plug
USB-A
- Type
Plug-in
- Type
Type C
USB-A
PD2.0
Super Quick Charge
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2582114 VOLTCRAFT UC-3ACX002 VC-12910570 100 W USB charger Indoors Max. output current 5 A 3 x 1x USB-A, 2x USB-C® GaN
User & Safety Instructions
User & Safety Instructions 2582114 VOLTCRAFT UC-3ACX002 VC-12910570 100 W USB charger Indoors Max. output current 5 A 3 x 1x USB-A, 2x USB-C® GaN
Warranty Terms
Warranty Terms 2582114 VOLTCRAFT UC-3ACX002 VC-12910570 100 W USB charger Indoors Max. output current 5 A 3 x 1x USB-A, 2x USB-C® GaN
Description
A battery charger, many possibilities
The VC-12910570 USB charger from VOLTCRAFT can charge up to 3 devices from different manufacturers simultaneously quickly and efficiently with GaN technology. The 100 watt performance enables quick charging of a laptop, tablet, smartphone and other devices with a USB-C connection. In order to be able to use even older charging cables and devices without adapter on USB-C® without any problems, a fast USB-A® connection with up to 22.5 watt power has been additionally installed.
GaN technology (low heat generation)
Galliumnitride short GaN is a material that is used for semiconductors in modern chargers of the latest generation. It has been used for many years with LED technology as well as with solar cells. The outstanding feature of the GaN material in the field of charging technology is particularly the low development of heat. Less heat means more efficient performance and adherence to the highest safety standards. The innovative material enables a small, space-saving design as compared to the conventional standard chargers.
This text is machine translated.
Features
- 2 x USB-C sockets, supports Power Delivery
- 1 x USB-A socket, supports Super Quick Charge
- - Quickly charge up to three devices simultaneously
- - Four-sided ultrasound technology
- - Lightweight design, easy to carry
- - VDI21 surface finish; High gloss SPI A1
- - Charge your devices fast, safely, and reliably
- - Compatible with iOS, Android and USB-C devices
Scope of delivery
- 1x USB charger
- 1 x 2 m USB charging cable (5 A)
- 1x Manual














