
Number
Highlights & Details
VOLTCRAFT UC-240W01 USB charging station, 10-way, 240 W
- 240 W, charger with 10 outputs
- Portable and practical design
- Protected against short-circuit and overload
Technical specifications
- Product type
USB charging station
240 W
- Inputs
Europlug
- Input voltage
100-240 V/50 - 60 Hz
- No. of outputs
10 x
- Outputs
6x USB-C®
4x USB-A
- Output voltage
5V, 9V, 12V, 15 V
- Output current (max.) - rounded
5 A
- Max. output current
5 A
- Type
UC-240W01
- Suitable for
iPhone
iPad
MacBook
Notebook
Smartphone
Smartwatch
AirPods
Tablet
- PSU features
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 200 x 130 x 80 mm
- Height
80 mm
- Length
200 mm
- Width
130 mm
- Weight
595 g
- Cable length
2 m
- Factory colour
Black
- Used at
Indoors
- Charging method
Fast Charge
Quick Charge
Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532473 VOLTCRAFT UC-240W01 USB charging station 240 W 6x USB-C®, 4x USB-A Fast Charge, Quick Charge, Power Delivery Black Indoo
Conformity certificate
Conformity certificate 3532473 VOLTCRAFT UC-240W01 USB charging station 240 W 6x USB-C®, 4x USB-A Fast Charge, Quick Charge, Power Delivery Black Indoo
Warranty Terms
Warranty Terms 3532473 VOLTCRAFT UC-240W01 USB charging station 240 W 6x USB-C®, 4x USB-A Fast Charge, Quick Charge, Power Delivery Black Indoo
Description
Simultaneous charging of up to ten mobile devices
With the VOLTCRAFT Smart USB Power station bottlenecks in the charging of smart phones, tablet, laptop, and similar are a thing of the past: Six USB-C® connections and four USB-A-connections enable the simultaneous charging of different device generations and manufacturers. And all that at just one socket, WAS is especially beneficial for the work place and home. Through the practical setup and the handy size the VOLTCRAFT Smart USB Power station is thus the ideal travel companion. 240 watt provides adequate power for up to ten terminals. Short-circuit and overload protection ensure safe operation.
Charger and cable included
In addition to the charger, the included mains adapter with EU mains cable, four USB-A on USB-C cable à 25 cm long and user manual are included in the delivery.
This text is machine translated.
Features
- 6x USB-C® ports and 4x USB-A ports for simultaneous charging of devices
- 240 W, charger with 10 outputs
- Portable and practical design
- Protected against short-circuit and overload"
Scope of delivery
- Charger
- EU-power cable with 2 m cable
- 4 x 0.25 m USB-A on USB-C cable
- User manual










